Filter Your Search
1 - 1 of 1 results
|
SIT3373AI-2B3-28NX614.400000T
SiTime Corporation
|
Check for Price | Yes | Active | 614.4 MHz | 50 % | 15 pF | 2.8 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.52 V | 280 mV | NO | 345 ppm | 1 % | 3.08 V | 2.52 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |