Parametric results for: SIT3373AI-1E9-28NC364.800... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3373ai1e928nc364800000
Select parts from the table below to compare.
Compare
Compare
SiT3373AI-1E9-28NC364.800000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3373AI-1E9-28NC364.800000X
SiTime Corporation
Check for Price Yes Active 364.8 MHz 35 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 40 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm compliant Clock SITIME CORP
SIT3373AI-1E9-28NC364.800000Y
SiTime Corporation
Check for Price Yes Active 364.8 MHz 35 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 40 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm compliant Clock SITIME CORP
SIT3373AI-1E9-28NC364.800000T
SiTime Corporation
Check for Price Yes Active 364.8 MHz 35 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 40 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm compliant Clock SITIME CORP
SIT3373AI-1E9-28NC364.800000
SiTime Corporation
Check for Price Active 364.8 MHz 35 % 50 OHM 2.8 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.52 V 280 mV 470 ps NO 80 ppm 1 % 470 ps 3.08 V 2.52 V 55/45 % 85 °C -40 °C SURFACE MOUNT YES 7.0mm x 5.0mm x 0.9mm compliant Clock SiTime SITIME CORP PQFV, 6 PIN