Filter Your Search
1 - 5 of 5 results
|
SIT3373AI-1E2-33NB644.531250T
SiTime Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 290 ps | NO | 50 ppm | 1 % | 290 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock | |||
|
SiT3373AI-1E2-33NB644.531250
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SIT3373AI-1E2-33NB644.531250
SiTime Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 290 ps | NO | 50 ppm | 1 % | 290 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | PQFV-6 | compliant | Clock | SiTime | ||
|
SIT3373AI-1E2-33NB644.531250Y
SiTime Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 290 ps | NO | 50 ppm | 1 % | 290 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock | |||
|
SIT3373AI-1E2-33NB644.531250X
SiTime Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 25 % | 15 pF | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 20 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock |