Parametric results for: SIT3373AI-1B9-25NC445.500... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3373ai1b925nc445500000
Select parts from the table below to compare.
Compare
Compare
SIT3373AI-1B9-25NC445.500000X
SiTime Corporation
Check for Price Yes Active 445.5 MHz 35 % 15 pF 2.5 V LVPECL COMPLEMENTARY OUTPUT; TR 2.25 V 250 mV NO 40 ppm 1 % 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3373AI-1B9-25NC445.500000T
SiTime Corporation
Check for Price Yes Active 445.5 MHz 35 % 15 pF 2.5 V LVPECL COMPLEMENTARY OUTPUT; TR 2.25 V 250 mV NO 40 ppm 1 % 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3373AI-1B9-25NC445.500000Y
SiTime Corporation
Check for Price Yes Active 445.5 MHz 35 % 15 pF 2.5 V LVPECL COMPLEMENTARY OUTPUT; TR 2.25 V 250 mV NO 40 ppm 1 % 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3373AI-1B9-25NC445.500000
SiTime Corporation
Check for Price Active 445.5 MHz 35 % 50 OHM 2.5 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.25 V 250 mV 470 ps NO 80 ppm 1 % 470 ps 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP compliant Clock PQFD, 6 PIN SiTime
SiT3373AI-1B9-25NC445.500000
SiTime Corporation
Check for Price Active unknown Clock SiTime