Parametric results for: SIT3373AI-1B2-28NC270.000... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3373ai1b228nc270000000
Select parts from the table below to compare.
Compare
Compare
SIT3373AI-1B2-28NC270.000000Y
SiTime Corporation
Check for Price Yes Active 270 MHz 25 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 50 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3373AI-1B2-28NC270.000000X
SiTime Corporation
Check for Price Yes Active 270 MHz 25 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 50 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT3373AI-1B2-28NC270.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3373AI-1B2-28NC270.000000T
SiTime Corporation
Check for Price Yes Active 270 MHz 25 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 50 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3373AI-1B2-28NC270.000000
SiTime Corporation
Check for Price Active 270 MHz 25 % 50 OHM 2.8 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.52 V 280 mV 470 ps NO 80 ppm 1 % 470 ps 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP compliant Clock SiTime PQFD, 6 PIN