Filter Your Search
1 - 1 of 1 results
|
SIT3373AE-2E3-33EC245.760000
SiTime Corporation
|
Check for Price | Active | 245.76 MHz | 50 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 470 ps | NO | 80 ppm | 1 % | 470 ps | 89 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | unknown | Clock | SiTime |