Parametric results for: SIT3373AC-4E3-30NY644.531... under VCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit3373ac4e330ny644531250
Select parts from the table below to compare.
Compare
Compare
SiT3373AC-4E3-30NY644.531250
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3373AC-4E3-30NY644.531250T
SiTime Corporation
Check for Price Yes Active 644.5313 MHz 50 % 50 OHM 3 V HCSL COMPLEMENTARY OUTPUT 2.7 V 300 mV 470 ps NO 800 ppm 1 % 470 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm compliant Clock SITIME CORP DILCC6,.2
SIT3373AC-4E3-30NY644.531250Y
SiTime Corporation
Check for Price Yes Active 644.5313 MHz 50 % 50 OHM 3 V HCSL COMPLEMENTARY OUTPUT 2.7 V 300 mV 470 ps NO 800 ppm 1 % 470 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm compliant Clock SITIME CORP DILCC6,.2
SIT3373AC-4E3-30NY644.531250X
SiTime Corporation
Check for Price Yes Active 644.5313 MHz 50 % 50 OHM 3 V HCSL COMPLEMENTARY OUTPUT 2.7 V 300 mV 470 ps NO 800 ppm 1 % 470 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 DILCC6,.2 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 0.9mm compliant Clock SITIME CORP DILCC6,.2
SIT3373AC-4E3-30NY644.531250
SiTime Corporation
Check for Price Yes Active 644.5313 MHz 50 % 50 OHM 3 V HCSL COMPLEMENTARY OUTPUT 2.7 V 300 mV 470 ps NO 800 ppm 1 % 470 ps 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm compliant Clock SiTime SITIME CORP PQFV-6