Parametric results for: SIT3373AC-1B3-33NC445.500... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3373ac1b333nc445500000
Select parts from the table below to compare.
Compare
Compare
SIT3373AC-1B3-33NC445.500000X
SiTime Corporation
Check for Price Yes Active 445.5 MHz 50 % 15 pF 3.3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 25 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3373AC-1B3-33NC445.500000Y
SiTime Corporation
Check for Price Yes Active 445.5 MHz 50 % 15 pF 3.3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 25 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT3373AC-1B3-33NC445.500000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3373AC-1B3-33NC445.500000
SiTime Corporation
Check for Price Active 445.5 MHz 50 % 50 OHM 3.3 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.97 V 330 mV 470 ps NO 80 ppm 1 % 470 ps 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP compliant Clock SiTime PQFD, 6 PIN
SIT3373AC-1B3-33NC445.500000T
SiTime Corporation
Check for Price Yes Active 445.5 MHz 50 % 15 pF 3.3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 25 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock