Filter Your Search
1 - 5 of 5 results
|
SIT3373AC-1B3-30NY245.760000
SiTime Corporation
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | 50 OHM | 3 V | LVPECL | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 290 ps | NO | 800 ppm | 1 % | 290 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | PQFD-6 | compliant | Clock | SiTime | ||
|
SiT3373AC-1B3-30NY245.760000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT3373AC-1B3-30NY245.760000T
SiTime Corporation
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | 50 OHM | 3 V | LVPECL | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 290 ps | NO | 800 ppm | 1 % | 290 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SIT3373AC-1B3-30NY245.760000X
SiTime Corporation
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | 15 pF | 3 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 745 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SIT3373AC-1B3-30NY245.760000Y
SiTime Corporation
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | 50 OHM | 3 V | LVPECL | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 290 ps | NO | 800 ppm | 1 % | 290 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock |