Filter Your Search
1 - 1 of 1 results
|
SIT3372AI-4E3-30NX122.880000X
SiTime Corporation
|
Check for Price | Yes | Active | 122.88 MHz | 50 % | 50 OHM | 3 V | HCSL | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 495 ps | NO | 400 ppm | 1 % | 495 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock |