Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
SIT3372AI-4B9-33NU74.175820
SiTime Corporation
|
||
|
SIT3372AI-4B9-33NU74.175820X
SiTime Corporation
|
||
|
SIT3372AI-4B9-33NU74.175820T
SiTime Corporation
|
||
|
SIT3372AI-4B9-33NU74.175820Y
SiTime Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Output Load
|
Supply Voltage-Nom |
Oscillator Type
|
Additional Feature
|
Control Voltage-Max
|
Control Voltage-Min
|
Frequency Adjustment-Mechanical
|
Frequency Deviation/Pullability
|
Linearity
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Symmetry-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Number of Terminals
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Reach Compliance Code
|
Feature
|
Samacsys Manufacturer
|
Ihs Manufacturer
|
Active | 74.1758 MHz | 35 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; BULK | 2.97 V | 330 mV | NO | 3200 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | unknown | Clock | SiTime | ||||
Yes | Active | 74.1758 MHz | 35 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 3160 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP | ||
Yes | Active | 74.1758 MHz | 35 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 3160 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP | ||
Yes | Active | 74.1758 MHz | 35 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 3160 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP |
|
SIT3372AI-4B9-33NU74.175820
SiTime Corporation
|
Check for Price | Active | 74.1758 MHz | 35 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; BULK | 2.97 V | 330 mV | NO | 3200 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | unknown | Clock | SiTime | |||||
|
SIT3372AI-4B9-33NU74.175820X
SiTime Corporation
|
Check for Price | Yes | Active | 74.1758 MHz | 35 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 3160 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT3372AI-4B9-33NU74.175820T
SiTime Corporation
|
Check for Price | Yes | Active | 74.1758 MHz | 35 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 3160 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT3372AI-4B9-33NU74.175820Y
SiTime Corporation
|
Check for Price | Yes | Active | 74.1758 MHz | 35 % | 15 pF | 3.3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 3160 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP |