Filter Your Search
1 - 5 of 5 results
|
SiT3372AI-4B9-33NB25.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SIT3372AI-4B9-33NB25.000000
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 35 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 50 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | compliant | Clock | SiTime | SITIME CORP | PQFD, 6 PIN | ||
|
SIT3372AI-4B9-33NB25.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 35 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 50 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | compliant | Clock | SITIME CORP | SOLCC6,.1,43 | |||
|
SIT3372AI-4B9-33NB25.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 35 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 50 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | compliant | Clock | SITIME CORP | SOLCC6,.1,43 | |||
|
SIT3372AI-4B9-33NB25.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 35 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 50 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | compliant | Clock | SITIME CORP | SOLCC6,.1,43 |