Filter Your Search
1 - 5 of 5 results
|
SiT3372AI-4B2-30NH75.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT3372AI-4B2-30NH75.000000
SiTime Corporation
|
Check for Price | Active | 75 MHz | 25 % | 50 OHM | 3 V | HCSL | COMPLEMENTARY OUTPUT; BULK | 2.7 V | 300 mV | NO | 200 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SiTime | SITIME CORP | |||
|
SIT3372AI-4B2-30NH75.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 75 MHz | 25 % | 15 pF | 3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 170 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT3372AI-4B2-30NH75.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 75 MHz | 25 % | 15 pF | 3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 170 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP | |||
|
SIT3372AI-4B2-30NH75.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 75 MHz | 25 % | 15 pF | 3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 170 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | compliant | Clock | SITIME CORP |