Filter Your Search
1 - 5 of 5 results
|
SiT3372AI-2E9-33NB140.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT3372AI-2E9-33NB140.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 140 MHz | 35 % | 15 pF | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 10 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | compliant | Clock | SITIME CORP | |||
|
SIT3372AI-2E9-33NB140.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 140 MHz | 35 % | 15 pF | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 10 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | compliant | Clock | SITIME CORP | |||
|
SIT3372AI-2E9-33NB140.000000
SiTime Corporation
|
Check for Price | Active | 140 MHz | 35 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; BULK | 2.97 V | 330 mV | NO | 50 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | compliant | Clock | SiTime | SITIME CORP | |||
|
SIT3372AI-2E9-33NB140.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 140 MHz | 35 % | 15 pF | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 10 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | compliant | Clock | SITIME CORP |