Filter Your Search
1 - 1 of 1 results
|
SIT3372AI-2E9-33NB133.516483X
SiTime Corporation
|
Check for Price | Yes | Active | 133.5165 MHz | 35 % | 15 pF | 3.3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 10 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock |