Filter Your Search
1 - 5 of 5 results
|
SiT3372AI-2E3-30NE204.800000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT3372AI-2E3-30NE204.800000
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 50 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 470 ps | NO | 100 ppm | 1 % | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | compliant | Clock | SiTime | SITIME CORP | PQFV, 6 PIN | ||
|
SIT3372AI-2E3-30NE204.800000Y
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 50 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 470 ps | NO | 100 ppm | 1 % | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | compliant | Clock | SITIME CORP | DILCC6,.2 | |||
|
SIT3372AI-2E3-30NE204.800000X
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 50 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 470 ps | NO | 100 ppm | 1 % | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | compliant | Clock | SITIME CORP | DILCC6,.2 | |||
|
SIT3372AI-2E3-30NE204.800000T
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 50 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 470 ps | NO | 100 ppm | 1 % | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | compliant | Clock | SITIME CORP | DILCC6,.2 |