Filter Your Search
1 - 5 of 5 results
|
SIT3372AI-2B9-25NZ204.800000
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 35 % | 100 OHM | 2.5 V | LVDS | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 470 ps | NO | 1600 ppm | 1 % | 470 ps | 84 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | PQFD, 6 PIN | compliant | Clock | SiTime | ||
|
SIT3372AI-2B9-25NZ204.800000X
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 35 % | 100 OHM | 2.5 V | LVDS | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 470 ps | NO | 1600 ppm | 1 % | 470 ps | 84 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SIT3372AI-2B9-25NZ204.800000Y
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 35 % | 100 OHM | 2.5 V | LVDS | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 470 ps | NO | 1600 ppm | 1 % | 470 ps | 84 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SiT3372AI-2B9-25NZ204.800000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SIT3372AI-2B9-25NZ204.800000T
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 35 % | 100 OHM | 2.5 V | LVDS | COMPLEMENTARY OUTPUT | 2.25 V | 250 mV | 470 ps | NO | 1600 ppm | 1 % | 470 ps | 84 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock |