Filter Your Search
1 - 1 of 1 results
|
SIT3372AI-2B9-25NY148.350000T
SiTime Corporation
|
Check for Price | Yes | Active | 148.35 MHz | 35 % | 15 pF | 2.5 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 760 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |