Parametric results for: SIT3372AI-2B3-25NY10.0000... under VCXO

Filter Your Search

1 - 10 of 10 results

|
-
Manufacturer Part Number: sit3372ai2b325ny10000000
Select parts from the table below to compare.
Compare
Compare
SIT3372AI-2B3-25NY100.000000X
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 100 OHM 2.5 V LVDS COMPLEMENTARY OUTPUT 2.25 V 250 mV 470 ps NO 800 ppm 1 % 470 ps 84 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SIT3372AI-2B3-25NY100.000000T
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 100 OHM 2.5 V LVDS COMPLEMENTARY OUTPUT 2.25 V 250 mV 470 ps NO 800 ppm 1 % 470 ps 84 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SIT3372AI-2B3-25NY10.000000X
SiTime Corporation
Check for Price Yes Active 10 MHz 50 % 100 OHM 2.5 V LVDS COMPLEMENTARY OUTPUT 2.25 V 250 mV 470 ps NO 800 ppm 1 % 470 ps 84 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SiT3372AI-2B3-25NY10.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AI-2B3-25NY10.000000T
SiTime Corporation
Check for Price Yes Active 10 MHz 50 % 100 OHM 2.5 V LVDS COMPLEMENTARY OUTPUT 2.25 V 250 mV 470 ps NO 800 ppm 1 % 470 ps 84 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SiT3372AI-2B3-25NY100.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AI-2B3-25NY100.000000Y
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 100 OHM 2.5 V LVDS COMPLEMENTARY OUTPUT 2.25 V 250 mV 470 ps NO 800 ppm 1 % 470 ps 84 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SIT3372AI-2B3-25NY10.000000Y
SiTime Corporation
Check for Price Yes Active 10 MHz 50 % 100 OHM 2.5 V LVDS COMPLEMENTARY OUTPUT 2.25 V 250 mV 470 ps NO 800 ppm 1 % 470 ps 84 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SIT3372AI-2B3-25NY100.000000
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 100 OHM 2.5 V LVDS COMPLEMENTARY OUTPUT 2.25 V 250 mV 470 ps NO 800 ppm 1 % 470 ps 84 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP PQFD, 6 PIN compliant Clock SiTime
SIT3372AI-2B3-25NY10.000000
SiTime Corporation
Check for Price Yes Active 10 MHz 50 % 100 OHM 2.5 V LVDS COMPLEMENTARY OUTPUT 2.25 V 250 mV 470 ps NO 800 ppm 1 % 470 ps 84 mA 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock SiTime