Parametric results for: SIT3372AI-2B2-28NC155.520... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ai2b228nc155520000
Select parts from the table below to compare.
Compare
Compare
SiT3372AI-2B2-28NC155.520000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AI-2B2-28NC155.520000X
SiTime Corporation
Check for Price Yes Active 155.52 MHz 25 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 50 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3372AI-2B2-28NC155.520000Y
SiTime Corporation
Check for Price Yes Active 155.52 MHz 25 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 50 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3372AI-2B2-28NC155.520000
SiTime Corporation
Check for Price Active 155.52 MHz 25 % 100 OHM 2.8 V LVDS COMPLEMENTARY OUTPUT; BULK 2.52 V 280 mV NO 80 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm compliant Clock SiTime SITIME CORP
SIT3372AI-2B2-28NC155.520000T
SiTime Corporation
Check for Price Yes Active 155.52 MHz 25 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 50 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP