Parametric results for: SIT3372AI-1E9-28NC10.2400... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ai1e928nc10240000
Select parts from the table below to compare.
Compare
Compare
SIT3372AI-1E9-28NC10.240000X
SiTime Corporation
Check for Price Yes Active 10.24 MHz 35 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 40 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SIT3372AI-1E9-28NC10.240000T
SiTime Corporation
Check for Price Yes Active 10.24 MHz 35 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 40 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SiT3372AI-1E9-28NC10.240000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AI-1E9-28NC10.240000Y
SiTime Corporation
Check for Price Yes Active 10.24 MHz 35 % 15 pF 2.8 V LVPECL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 40 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SIT3372AI-1E9-28NC10.240000
SiTime Corporation
Check for Price Active 10.24 MHz 35 % 50 OHM 2.8 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.52 V 280 mV NO 80 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock SiTime