Filter Your Search
1 - 5 of 5 results
|
SIT3372AI-1E2-25NC140.000000
SiTime Corporation
|
Check for Price | Active | 140 MHz | 25 % | 50 OHM | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; BULK | 2.25 V | 250 mV | NO | 80 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SIT3372AI-1E2-25NC140.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 140 MHz | 25 % | 15 pF | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 50 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | |||
|
SiT3372AI-1E2-25NC140.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT3372AI-1E2-25NC140.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 140 MHz | 25 % | 15 pF | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 50 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | |||
|
SIT3372AI-1E2-25NC140.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 140 MHz | 25 % | 15 pF | 2.5 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 50 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock |