Parametric results for: SIT3372AI-1B9-33NG148.500... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ai1b933ng148500000
Select parts from the table below to compare.
Compare
Compare
SIT3372AI-1B9-33NG148.500000
SiTime Corporation
Check for Price Active 148.5 MHz 35 % 50 OHM 3.3 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.97 V 330 mV NO 150 ppm 1 % 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT3372AI-1B9-33NG148.500000Y
SiTime Corporation
Check for Price Yes Active 148.5 MHz 35 % 15 pF 3.3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 110 ppm 1 % 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AI-1B9-33NG148.500000T
SiTime Corporation
Check for Price Yes Active 148.5 MHz 35 % 15 pF 3.3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 110 ppm 1 % 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT3372AI-1B9-33NG148.500000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AI-1B9-33NG148.500000X
SiTime Corporation
Check for Price Yes Active 148.5 MHz 35 % 15 pF 3.3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 110 ppm 1 % 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock