Parametric results for: SIT3372AI-1B9-30NB100.000... under VCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit3372ai1b930nb100000000
Select parts from the table below to compare.
Compare
Compare
SIT3372AI-1B9-30NB100.000000T
SiTime Corporation
Check for Price Yes Active 100 MHz 35 % 50 OHM 3 V LVPECL COMPLEMENTARY OUTPUT 2.7 V 300 mV 290 ps NO 50 ppm 1 % 290 ps 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SIT3372AI-1B9-30NB100.000000
SiTime Corporation
Check for Price Yes Active 100 MHz 35 % 50 OHM 3 V LVPECL COMPLEMENTARY OUTPUT 2.7 V 300 mV 290 ps NO 50 ppm 1 % 290 ps 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP PQFD, 6 PIN compliant Clock SiTime
SIT3372AI-1B9-30NB100.000000X
SiTime Corporation
Check for Price Yes Active 100 MHz 35 % 50 OHM 3 V LVPECL COMPLEMENTARY OUTPUT 2.7 V 300 mV 290 ps NO 50 ppm 1 % 290 ps 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SIT3372AI-1B9-30NB100.000000Y
SiTime Corporation
Check for Price Yes Active 100 MHz 35 % 50 OHM 3 V LVPECL COMPLEMENTARY OUTPUT 2.7 V 300 mV 290 ps NO 50 ppm 1 % 290 ps 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SiT3372AI-1B9-30NB100.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime