Parametric results for: SIT3372AI-1B2-30NU135.000... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ai1b230nu135000000
Select parts from the table below to compare.
Compare
Compare
SIT3372AI-1B2-30NU135.000000
SiTime Corporation
Check for Price Active 135 MHz 25 % 50 OHM 3 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.7 V 300 mV NO 3200 ppm 1 % 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT3372AI-1B2-30NU135.000000X
SiTime Corporation
Check for Price Yes Active 135 MHz 25 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 3170 ppm 1 % 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AI-1B2-30NU135.000000Y
SiTime Corporation
Check for Price Yes Active 135 MHz 25 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 3170 ppm 1 % 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AI-1B2-30NU135.000000T
SiTime Corporation
Check for Price Yes Active 135 MHz 25 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 3170 ppm 1 % 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT3372AI-1B2-30NU135.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime