Parametric results for: SIT3372AC-4E9-33NB74.1758... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac4e933nb74175820
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-4E9-33NB74.175820Y
SiTime Corporation
Check for Price Buy Yes Active 74.1758 MHz 35 % 15 pF 3.3 V HCSL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 10 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SIT3372AC-4E9-33NB74.175820
SiTime Corporation
Check for Price Buy Active 74.1758 MHz 35 % 50 OHM 3.3 V HCSL COMPLEMENTARY OUTPUT; BULK 2.97 V 330 mV NO 50 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock SiTime
SIT3372AC-4E9-33NB74.175820X
SiTime Corporation
Check for Price Buy Yes Active 74.1758 MHz 35 % 15 pF 3.3 V HCSL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 10 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SiT3372AC-4E9-33NB74.175820
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime
SIT3372AC-4E9-33NB74.175820T
SiTime Corporation
Check for Price Buy Yes Active 74.1758 MHz 35 % 15 pF 3.3 V HCSL COMPLEMENTARY OUTPUT; TR 2.97 V 330 mV NO 10 ppm 1 % 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock