Filter Your Search
1 - 5 of 5 results
|
SIT3372AC-4E9-30NG204.800000T
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 35 % | 50 OHM | 3 V | HCSL | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 495 ps | NO | 150 ppm | 1 % | 495 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock | |||
|
SIT3372AC-4E9-30NG204.800000
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 35 % | 50 OHM | 3 V | HCSL | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 495 ps | NO | 150 ppm | 1 % | 495 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | PQFV, 6 PIN | compliant | Clock | SiTime | ||
|
SiT3372AC-4E9-30NG204.800000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT3372AC-4E9-30NG204.800000X
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 35 % | 50 OHM | 3 V | HCSL | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 495 ps | NO | 150 ppm | 1 % | 495 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock | |||
|
SIT3372AC-4E9-30NG204.800000Y
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 35 % | 50 OHM | 3 V | HCSL | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 495 ps | NO | 150 ppm | 1 % | 495 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock |