Parametric results for: SIT3372AC-4B9-25NG25.0000... under VCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit3372ac4b925ng25000000
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-4B9-25NG25.000000T
SiTime Corporation
Check for Price Yes Active 25 MHz 35 % 50 OHM 2.5 V HCSL COMPLEMENTARY OUTPUT 2.25 V 250 mV 495 ps NO 150 ppm 1 % 495 ps 97 mA 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SiT3372AC-4B9-25NG25.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-4B9-25NG25.000000Y
SiTime Corporation
Check for Price Yes Active 25 MHz 35 % 50 OHM 2.5 V HCSL COMPLEMENTARY OUTPUT 2.25 V 250 mV 495 ps NO 150 ppm 1 % 495 ps 97 mA 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SIT3372AC-4B9-25NG25.000000
SiTime Corporation
Check for Price Yes Active 25 MHz 35 % 50 OHM 2.5 V HCSL COMPLEMENTARY OUTPUT 2.25 V 250 mV 495 ps NO 150 ppm 1 % 495 ps 97 mA 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP PQFD, 6 PIN compliant Clock SiTime
SIT3372AC-4B9-25NG25.000000X
SiTime Corporation
Check for Price Yes Active 25 MHz 35 % 50 OHM 2.5 V HCSL COMPLEMENTARY OUTPUT 2.25 V 250 mV 495 ps NO 150 ppm 1 % 495 ps 97 mA 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock