Filter Your Search
1 - 10 of 10 results
|
SIT3372AC-4B3-33NH100.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 200 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SIT3372AC-4B3-33NH10.000000
SiTime Corporation
|
Check for Price | Yes | Active | 10 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 200 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | SiTime | ||
|
SIT3372AC-4B3-33NH100.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 200 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SIT3372AC-4B3-33NH10.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 10 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 200 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SiT3372AC-4B3-33NH10.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SIT3372AC-4B3-33NH100.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 200 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SIT3372AC-4B3-33NH100.000000
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 200 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | PQFD, 6 PIN | compliant | Clock | SiTime | ||
|
SIT3372AC-4B3-33NH10.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 10 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 200 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SIT3372AC-4B3-33NH10.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 10 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 200 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock | |||
|
SiT3372AC-4B3-33NH100.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |