Filter Your Search
1 - 5 of 5 results
|
SiT3372AC-4B3-33NG204.800000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||
|
SIT3372AC-4B3-33NG204.800000Y
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 150 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | compliant | Clock | SITIME CORP | SOLCC6,.1,43 | |||
|
SIT3372AC-4B3-33NG204.800000
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 150 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.9mm | compliant | Clock | SiTime | SITIME CORP | PQFD, 6 PIN | ||
|
SIT3372AC-4B3-33NG204.800000T
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 150 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | compliant | Clock | SITIME CORP | SOLCC6,.1,43 | |||
|
SIT3372AC-4B3-33NG204.800000X
SiTime Corporation
|
Check for Price | Yes | Active | 204.8 MHz | 50 % | 50 OHM | 3.3 V | HCSL | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 495 ps | NO | 150 ppm | 1 % | 495 ps | 97 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | compliant | Clock | SITIME CORP | SOLCC6,.1,43 |