Filter Your Search
1 - 1 of 1 results
|
SIT3372AC-4B3-30NH135.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 135 MHz | 50 % | 15 pF | 3 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 145 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |