Parametric results for: SIT3372AC-2E2-28NC75.0000... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac2e228nc75000000
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-2E2-28NC75.000000T
SiTime Corporation
Check for Price Yes Active 75 MHz 25 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 50 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SIT3372AC-2E2-28NC75.000000
SiTime Corporation
Check for Price Active 75 MHz 25 % 100 OHM 2.8 V LVDS COMPLEMENTARY OUTPUT; BULK 2.52 V 280 mV NO 80 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock SiTime
SiT3372AC-2E2-28NC75.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-2E2-28NC75.000000X
SiTime Corporation
Check for Price Yes Active 75 MHz 25 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 50 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SIT3372AC-2E2-28NC75.000000Y
SiTime Corporation
Check for Price Yes Active 75 MHz 25 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 50 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock