Parametric results for: SIT3372AC-2B3-28NE161.132810 under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac2b328ne161132810
Select parts from the table below to compare.
Compare
Compare
SiT3372AC-2B3-28NE161.132810
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-2B3-28NE161.132810Y
SiTime Corporation
Check for Price Yes Active 161.1328 MHz 50 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 45 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3372AC-2B3-28NE161.132810T
SiTime Corporation
Check for Price Yes Active 161.1328 MHz 50 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 45 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3372AC-2B3-28NE161.132810X
SiTime Corporation
Check for Price Yes Active 161.1328 MHz 50 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 45 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3372AC-2B3-28NE161.132810
SiTime Corporation
Check for Price Active 161.1328 MHz 50 % 100 OHM 2.8 V LVDS COMPLEMENTARY OUTPUT; BULK 2.52 V 280 mV NO 100 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm compliant Clock SiTime SITIME CORP