Parametric results for: SIT3372AC-2B3-28NE133.516... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac2b328ne133516483
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-2B3-28NE133.516483X
SiTime Corporation
Check for Price Yes Active 133.5165 MHz 50 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 45 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT3372AC-2B3-28NE133.516483
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-2B3-28NE133.516483T
SiTime Corporation
Check for Price Yes Active 133.5165 MHz 50 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 45 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AC-2B3-28NE133.516483Y
SiTime Corporation
Check for Price Yes Active 133.5165 MHz 50 % 15 pF 2.8 V LVDS COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 45 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AC-2B3-28NE133.516483
SiTime Corporation
Check for Price Active 133.5165 MHz 50 % 100 OHM 2.8 V LVDS COMPLEMENTARY OUTPUT; BULK 2.52 V 280 mV NO 100 ppm 1 % 3.08 V 2.52 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime