Filter Your Search
1 - 1 of 1 results
|
SIT3372AC-2B2-30NG35.437431T
SiTime Corporation
|
Check for Price | Yes | Active | 35.4374 MHz | 25 % | 15 pF | 3 V | LVDS | COMPLEMENTARY OUTPUT; TR | 2.7 V | 300 mV | NO | 120 ppm | 1 % | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |