Parametric results for: SIT3372AC-1E3-30NH161.132810 under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac1e330nh161132810
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-1E3-30NH161.132810X
SiTime Corporation
Check for Price Yes Active 161.1328 MHz 50 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 145 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SIT3372AC-1E3-30NH161.132810
SiTime Corporation
Check for Price Active 161.1328 MHz 50 % 50 OHM 3 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.7 V 300 mV NO 200 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock SiTime
SIT3372AC-1E3-30NH161.132810Y
SiTime Corporation
Check for Price Yes Active 161.1328 MHz 50 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 145 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SIT3372AC-1E3-30NH161.132810T
SiTime Corporation
Check for Price Yes Active 161.1328 MHz 50 % 15 pF 3 V LVPECL COMPLEMENTARY OUTPUT; TR 2.7 V 300 mV NO 145 ppm 1 % 3.3 V 2.7 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.85mm SITIME CORP compliant Clock
SiT3372AC-1E3-30NH161.132810
SiTime Corporation
Check for Price Active unknown Clock SiTime