Filter Your Search
1 - 1 of 1 results
|
SIT3372AC-1B3-28NX100.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 50 OHM | 2.8 V | LVPECL | COMPLEMENTARY OUTPUT | 2.52 V | 280 mV | 290 ps | NO | 400 ppm | 1 % | 290 ps | 3.08 V | 2.52 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | SOLCC6,.1,43 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.9mm | SITIME CORP | SOLCC6,.1,43 | compliant | Clock |