Parametric results for: SIT3372AC-1B3-25NZ100.000... under VCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit3372ac1b325nz100000000
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-1B3-25NZ100.000000
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 50 OHM 2.5 V LVPECL COMPLEMENTARY OUTPUT 2.25 V 250 mV 290 ps NO 1600 ppm 1 % 290 ps 92 mA 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm SITIME CORP PQFD, 6 PIN compliant Clock SiTime
SIT3372AC-1B3-25NZ100.000000Y
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 50 OHM 2.5 V LVPECL COMPLEMENTARY OUTPUT 2.25 V 250 mV 290 ps NO 1600 ppm 1 % 290 ps 92 mA 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SIT3372AC-1B3-25NZ100.000000X
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 50 OHM 2.5 V LVPECL COMPLEMENTARY OUTPUT 2.25 V 250 mV 290 ps NO 1600 ppm 1 % 290 ps 92 mA 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock
SiT3372AC-1B3-25NZ100.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-1B3-25NZ100.000000T
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 50 OHM 2.5 V LVPECL COMPLEMENTARY OUTPUT 2.25 V 250 mV 290 ps NO 1600 ppm 1 % 290 ps 92 mA 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 SOLCC6,.1,43 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.9mm SITIME CORP SOLCC6,.1,43 compliant Clock