Filter Your Search
1 - 1 of 1 results
|
SIT3372AC-1B2-33NC148.425787X
SiTime Corporation
|
Check for Price | Yes | Active | 148.4258 MHz | 25 % | 15 pF | 3.3 V | LVPECL | COMPLEMENTARY OUTPUT; TR | 2.97 V | 330 mV | NO | 50 ppm | 1 % | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |