Parametric results for: SIT3372AC-1B2-25NX148.351... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3372ac1b225nx148351648
Select parts from the table below to compare.
Compare
Compare
SIT3372AC-1B2-25NX148.351648T
SiTime Corporation
Check for Price Yes Active 148.3516 MHz 25 % 15 pF 2.5 V LVPECL COMPLEMENTARY OUTPUT; TR 2.25 V 250 mV NO 370 ppm 1 % 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AC-1B2-25NX148.351648X
SiTime Corporation
Check for Price Yes Active 148.3516 MHz 25 % 15 pF 2.5 V LVPECL COMPLEMENTARY OUTPUT; TR 2.25 V 250 mV NO 370 ppm 1 % 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT3372AC-1B2-25NX148.351648
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT3372AC-1B2-25NX148.351648Y
SiTime Corporation
Check for Price Yes Active 148.3516 MHz 25 % 15 pF 2.5 V LVPECL COMPLEMENTARY OUTPUT; TR 2.25 V 250 mV NO 370 ppm 1 % 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT3372AC-1B2-25NX148.351648
SiTime Corporation
Check for Price Active 148.3516 MHz 25 % 50 OHM 2.5 V LVPECL COMPLEMENTARY OUTPUT; BULK 2.25 V 250 mV NO 400 ppm 1 % 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime