Parametric results for: SIT2024BEAS8-33S-12.00000... under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sit2024beas833s12000000
Select parts from the table below to compare.
Compare
Compare
SIT2024BEAS8-33S-12.000000
SiTime Corporation
Check for Price Yes Active 12 MHz 30 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; LVTTL OUTPUT ALSO AVAILABLE 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 105 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock SiTime
SiT2024BEAS8-33S-12.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime