Filter Your Search
1 - 4 of 4 results
|
SIT2024BE-S3-33N-20.000000G
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | LVTTL OUTPUT ALSO AVAILABLE | 3 ns | NO | 4 mA | 3 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm x 1.75mm x 1.45mm | SITIME CORP | TSOP5/6,.11,37 | unknown | Clock | SiTime | ||
|
SiT2024BE-S3-33N-20.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT2024BE-S3-33N-20.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | LVTTL OUTPUT ALSO AVAILABLE | 3 ns | NO | 4 mA | 3 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm x 1.75mm x 1.45mm | SITIME CORP | SOT23-5 | compliant | Clock | |||
|
SIT2024BE-S3-33N-20.000000
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | LVTTL OUTPUT ALSO AVAILABLE | 3 ns | NO | 4 mA | 3 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm x 1.75mm x 1.45mm | SITIME CORP | TSOP5/6,.11,37 | unknown | Clock | SiTime |