Filter Your Search
1 - 1 of 1 results
|
SIT1618BE-13-33E-48.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.8mm | SITIME CORP | SOLCC4,.1,43 | compliant | Clock | SiTime |