Filter Your Search
1 - 3 of 3 results
|
SIT1618BA-31-33N-8.192000Y
SiTime Corporation
|
$1.3676 | Yes | Yes | Active | 8.192 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/LVTTL | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.85mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | |||
|
SiT1618BA-31-33N-8.192000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT1618BA-31-33N-8.192000
SiTime Corporation
|
Check for Price | Yes | Active | 8.192 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/LVTTL | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | SITIME CORP | compliant | Clock | SiTime |