Parametric results for: SIT1602BI-83-30S-33.33330... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bi8330s33333300
Select parts from the table below to compare.
Compare
Compare
SiT1602BI-83-30S-33.333300
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BI-83-30S-33.333300
SiTime Corporation
Check for Price Yes Active 33.3333 MHz 50 % 15 pF 3 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 1.05mm compliant Clock SiTime SITIME CORP DILCC4,.2,200
SIT1602BI-83-30S-33.333300X
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 50 % 15 pF 3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SITIME CORP DILCC4,.2,200
SIT1602BI-83-30S-33.333300T
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 50 % 15 pF 3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 1.05mm compliant Clock SITIME CORP DILCC4,.2,200
SIT1602BI-83-30S-33.333300Y
SiTime Corporation
Check for Price Yes Yes Active 33.3333 MHz 50 % 15 pF 3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 1.05mm compliant Clock SITIME CORP DILCC4,.2,200