Filter Your Search
1 - 1 of 1 results
|
SIT1602BI-82-XXE-40.000000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 40 MHz | 25 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock |