Filter Your Search
1 - 5 of 5 results
![]() |
SIT1602BI-82-18S-27.000000Y
SiTime Corporation
|
$0.6992 | Yes | Yes | Active | 27 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock | |||
![]() |
SIT1602BI-82-18S-27.000000X
SiTime Corporation
|
$1.0575 | Yes | Yes | Active | 27 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock | ||||
|
SIT1602BI-82-18S-27.000000
SiTime Corporation
|
Check for Price | Yes | Active | 27 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1.05mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock | SiTime | |||
|
SiT1602BI-82-18S-27.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
![]() |
SIT1602BI-82-18S-27.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 27 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock |