Filter Your Search
1 - 5 of 5 results
|
SIT1602BI-81-XXS-40.500000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 40.5 MHz | 20 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock | |||
|
SiT1602BI-81-XXS-40.500000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT1602BI-81-XXS-40.500000X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 40.5 MHz | 20 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock | ||||
|
SIT1602BI-81-XXS-40.500000
SiTime Corporation
|
Check for Price | Yes | Active | 40.5 MHz | 20 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1.05mm | SITIME CORP | DILCC4,.2,200 | unknown | Clock | SiTime | |||
|
SIT1602BI-81-XXS-40.500000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 40.5 MHz | 20 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock |