Parametric results for: SIT1602BI-81-18N-33.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bi8118n33000000
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-81-18N-33.000000T
SiTime Corporation
Check for Price Yes Yes Active 33 MHz 20 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock
SIT1602BI-81-18N-33.000000Y
SiTime Corporation
Check for Price Yes Yes Active 33 MHz 20 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock
SiT1602BI-81-18N-33.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT1602BI-81-18N-33.000000
SiTime Corporation
Check for Price Yes Active 33 MHz 20 % 15 pF 1.8 V LVCMOS/HCMOS 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 1.05mm SITIME CORP DILCC4,.2,200 compliant Clock SiTime
SIT1602BI-81-18N-33.000000X
SiTime Corporation
Check for Price Yes Yes Active 33 MHz 20 % 15 pF 1.8 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2.5 ns NO 2 mA 2.5 ns 1.98 V 1.62 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP DILCC4,.2,200 compliant Clock