Parametric results for: SIT1602BI-71-XXE-30.00000... under XO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit1602bi71xxe30000000
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-71-XXE-30.000000G
SiTime Corporation
Check for Price Yes Yes Active 30 MHz 20 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2.0mm x 1.6mm x 0.75mm SITIME CORP SOLCC4,.08,37 compliant Clock
SIT1602BI-71-XXE-30.000000D
SiTime Corporation
Check for Price Yes Yes Active 30 MHz 20 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock
SIT1602BI-71-XXE-30.000000
SiTime Corporation
Check for Price Yes Active 30 MHz 20 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 unknown Clock SiTime
SIT1602BI-71-XXE-30.000000E
SiTime Corporation
Check for Price Yes Yes Active 30 MHz 20 % 15 pF LVCMOS ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 2.25 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock
SiT1602BI-71-XXE-30.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime